Parametric results for: RW79U2551FB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rw79u2551fb12
Select parts from the table below to compare.
Compare
Compare
RW79U2551FB12
Vishay Dale
Check for Price No No Active 2.55 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 87.4643 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RW79U2551FB12
Vishay Intertechnologies
Check for Price No Active 2.55 kΩ 1 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 87.4643 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 813 µm 38.1 mm 4.75 mm 14.22 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant