Parametric results for: RW78U1R00FS73 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rw78u1r00fs73
Select parts from the table below to compare.
Compare
Compare
RW78U1R00FS73
Vishay Intertechnologies
Check for Price No Active 1 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 3.1623 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant
RW78U1R00FS73
Vishay Dale
Check for Price No Active 1 Ω 1 % 10 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 3.1623 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE TR Tin/Lead (Sn60Pb40) WIRE 1.02 mm 9.53 mm 45.21 mm VISHAY INTERTECHNOLOGY INC Axial, unknown EAR99 8533.21.00.80