Filter Your Search
1 - 4 of 4 results
|
RW-74U52R3D
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 52.3 Ω | 0.5 % | 11 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MWW | 1 kV | MIL-R-26 | 350 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | TR | 1.02 mm | 12.19 mm | 49.91 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||
|
RW74U52R3D
TT Electronics Resistors
|
Check for Price | No | Obsolete | 52.3 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 685.5 V | MIL-R-26 | 275 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 1 mm | 38.1 mm | 7.9 mm | 22.2 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RW74U52R3D
Ohmite Mfg Co
|
Check for Price | Obsolete | 52.3 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | OHMITE MANUFACTURING CO | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED | |||||||||||||
|
RW74U52R3D
Pacific Resistor Co
|
Check for Price | Contact Manufacturer | 52.3 Ω | 0.5 % | 5 W | THROUGH HOLE MOUNT | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW74 | 25 °C | NO | 300 V | e0 | MIL-R-26/5D | 275 °C | 2 | TUBULAR PACKAGE | TIN LEAD | WIRE | PACIFIC RESISTOR CO | unknown | EAR99 | 8533.21.00.80 | AXIAL LEADED |