Parametric results for: RW70U4870FB12 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rw70u4870fb12
Select parts from the table below to compare.
Compare
Compare
RW70U4870FB12
Vishay Dale
Check for Price No No Active 487 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 22.0681 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC Axial, compliant EAR99 8533.21.00.80
RW70U4870FB12
Vishay Intertechnologies
Check for Price No Active 487 Ω 1 % 1 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 22.0681 V e0 MIL-PRF-26 250 °C -65 °C Tubular 2 TUBULAR PACKAGE BULK Tin/Lead (Sn60Pb40) WIRE 508 µm 38.1 mm 2.39 mm 10.31 mm VISHAY INTERTECHNOLOGY INC AXIAL LEADED compliant