Parametric results for: RW69V2R4S70 under Wire Wound Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rw69v2r4s70
Select parts from the table below to compare.
Compare
Compare
RW69V2R4S70
Vishay Intertechnologies
Check for Price No Active 2.4 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e0 MIL-PRF-26 350 °C -65 °C Tubular 2 TR Tin/Lead (Sn60Pb40) WIRE 813 µm 38.1 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC compliant 4.54 Military: -65C to +350C 2019-01-15 DRC Conflict Free CMRT V6.31
RW69V2R4S70
Vishay Dale
Check for Price No Active 2.4 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 50 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C NO e0 MIL-PRF-26 350 °C -65 °C Tubular 2 TR Tin/Lead (Sn60Pb40) WIRE 813 µm 38.1 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC unknown 4.54 Military: -65C to +350C 2019-01-15 DRC Conflict Free CMRT V6.31 Axial, EAR99 8533.21.00.80