Parametric results for: RW69V250B12 under Wire Wound Resistors

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: rw69v250b12
Select parts from the table below to compare.
Compare
Part Number
RW69V250B12
Vishay Intertechnologies
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Resistance Tolerance Rated Power Dissipation (P)
Mounting Feature
Package Style
Temperature Coefficient
Resistor Type
Technology Additional Feature
Rated Temperature
Surface Mount
Working Voltage
JESD-609 Code
Reference Standard
Operating Temperature-Max
Operating Temperature-Min
Construction
Number of Terminals
Packing Method
Terminal Finish
Terminal Shape
Lead Diameter
Lead Length
Package Diameter
Package Length
Ihs Manufacturer
Reach Compliance Code
ECCN Code
HTS Code
No Active 25 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 8.6603 V e0 MIL-PRF-26 350 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80
Compare
RW69V250B12
Vishay Intertechnologies
Check for Price No Active 25 Ω 5 % 3 W THROUGH HOLE MOUNT Axial 20 ppm/°C FIXED RESISTOR WIRE WOUND PRECISION 25 °C NO 8.6603 V e0 MIL-PRF-26 350 °C -65 °C Tubular 2 BULK Tin/Lead (Sn/Pb) WIRE 813 µm 38.1 mm 5.54 mm 12.7 mm VISHAY INTERTECHNOLOGY INC compliant EAR99 8533.21.00.80