Filter Your Search
1 - 2 of 2 results
|
RW67V9R1B12
Vishay Dale
|
Check for Price | No | Active | 9.1 Ω | 5 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 350 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | Axial, | unknown | EAR99 | 8533.21.00.80 | ||
|
RW67V9R1B12
Vishay Intertechnologies
|
Check for Price | No | Active | 9.1 Ω | 5 % | 6.5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 25 °C | NO | e0 | MIL-PRF-26 | 350 °C | -65 °C | Tubular | 2 | Bulk | Tin/Lead (Sn60Pb40) | WIRE | 1.02 mm | 38.1 mm | 7.92 mm | 22.23 mm | VISHAY INTERTECHNOLOGY INC | compliant |