Parametric results for: RW3R5EA47R0J under Wire Wound Resistors

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: rw3r5ea47r0j
Select parts from the table below to compare.
Compare
Compare
RW3R5EA47R0JE
Ohmite Mfg Co
Check for Price Yes Yes Active 47 Ω 5 % 3.5 W 8127 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 350 V e3 150 °C -55 °C Rectangular 2 MATTE TIN J BEND 6.934 mm 20.599 mm 6.934 mm OHMITE MANUFACTURING CO CHIP unknown EAR99 8533.21.00.80 Ohmite
RW3R5EA47R0JET
Ohmite Mfg Co
Check for Price Yes Active 47 Ω 5 % 3.5 W 8127 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 350 V e3 150 °C -55 °C Rectangular 2 TR, 13 INCH MATTE TIN J BEND 6.934 mm 20.599 mm 6.934 mm OHMITE MANUFACTURING CO CHIP unknown EAR99 8533.21.00.80 Ohmite
RW3R5EA47R0J
Ohmite Mfg Co
Check for Price No No Active 47 Ω 5 % 3.5 W 8127 SURFACE MOUNT SMT 20 ppm/°C FIXED RESISTOR WIRE WOUND 25 °C YES 350 V 125 °C -55 °C Recessed Base 2 RECTANGULAR PACKAGE TR, 13 INCH J BEND 6.93 mm 20.6 mm 6.93 mm OHMITE MANUFACTURING CO CHIP unknown EAR99 8533.21.00.80