Filter Your Search
1 - 1 of 1 results
|
RW2-243.3S/B
RECOM Power Inc
|
$22.2353 | Yes | Yes | Active | 24 V | 3.3 V | 36 V | 18 V | 3.234 V | 3.366 V | 500 mA | 1 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 70 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 1.65 W | R-PDMA-P6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power |