Filter Your Search
1 - 1 of 1 results
|
RW2-0512D/B
RECOM Power Inc
|
Check for Price Buy | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.76 V | 12.24 V | 83 mA | 2 | NO | NO | DC-DC REGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 0.5 % | 1 | OVER CURRENT | 0.17675 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P6 | EN, IEC | 85 °C | -40 °C | 255 | 5 | 6 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | 2.54 mm | DUAL | 12.55 mm | 22.1 mm | 9 mm | RECOM POWER GMBH | DIP | DMA, | 16/6 | compliant | EAR99 | RECOM Power |