Filter Your Search
1 - 10 of 2,926 results
|
RW1NT25R0F
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 25 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | |||||||
|
RW1NLT52A5620F
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 562 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e0 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | Tin/Lead (Sn/Pb) | WIRE | KOA SPEER ELECTRONICS INC | , | not_compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW1NC101J
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 100 Ω | 5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW1NCT52A8660F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 866 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | AMMO PACK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW1NL8250F
KOA Speer Electronics Inc
|
Check for Price | No | No | Active | 825 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e0 | 275 °C | 2 | TUBULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | not_compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW1NC1330F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 133 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e2 | 275 °C | 2 | TUBULAR PACKAGE | BULK | TIN COPPER | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
RW1NTT52A12R1F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 12.1 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW1N | NON INDUCTIVE | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | |||||||||
|
RW1NT2210D
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 221 Ω | 0.5 % | 1 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | RW | NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | 2 | TUBULAR PACKAGE | MATTE TIN | WIRE | KOA SPEER ELECTRONICS INC | AXIAL LEADED, LEAD FREE | compliant | EAR99 | 8533.21.00.80 | ||||||||||
|
ARW1N-142A000
Nikkohm Co Ltd
|
Check for Price | No | Contact Manufacturer | 1.4 kΩ | 0.05 % | 2 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | ARW1N | ARW1N | 50 V | 275 °C | -55 °C | Ceramic Core | 2 | 800 µm | 37 mm | 4 mm | 14 mm | NIKKOHM CO LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||
|
RW1NT6040F
KOA Speer Electronics Inc
|
Check for Price | Yes | Yes | Active | 604 Ω | 1 % | 1 W | THROUGH HOLE MOUNT | Axial | -50,20 ppm/°C | FIXED RESISTOR | WIRE WOUND | MIL-R-26E, NON-INDUCTIVE, PRECISION | 25 °C | NO | 130 V | e3 | 275 °C | -55 °C | Tubular | 2 | TIN | WIRE | 500 µm | 38 mm | 2.7 mm | 10.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.80 |