Filter Your Search
1 - 2 of 2 results
|
RVC63121JTE
Kamaya Inc
|
Check for Price | Yes | Active | 120 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RVC | 70 °C | YES | 800 V | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | TIN | WRAPAROUND | KAMAYA ELECTRIC CO LTD | , 2512 | unknown | ||||||||||||
|
RVC63-121JTE
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 120 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 3 kV | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed, 7 Inch | TIN | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | KAMAYA ELECTRIC CO LTD | SMT, 2513 | compliant | EAR99 | 8533.21.00.30 |