Filter Your Search
1 - 2 of 2 results
|
RVC3269R8GTP
Kamaya Inc
|
Check for Price | Yes | Active | 69.8 Ω | 2 % | 250 mW | 1206 | SURFACE MOUNT | FIXED RESISTOR | METAL GLAZE/THICK FILM | RVC | 70 °C | YES | 400 V | e3 | 125 °C | -55 °C | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | TIN | WRAPAROUND | KAMAYA ELECTRIC CO LTD | , 1206 | unknown | |||||||||||||
|
RVC32-69R8GTP
Kamaya Inc
|
Check for Price | Yes | Yes | Active | 69.8 Ω | 2 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 500 V | e3 | AEC-Q200 | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | Tin (Sn) | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | KAMAYA ELECTRIC CO LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |