Filter Your Search
1 - 10 of 96 results
|
RV470L07AD
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 20 mW | METAL OXIDE FILM | VARISTOR | 30 V | 2.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | AMMO PACK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 9 mm | 9 mm | 4.9 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | |||
|
RV470L20BC-HE
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV470L10TS
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 50 mW | METAL OXIDE FILM | VARISTOR | 30 V | 5.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | TR, 14 INCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | |||
|
RV470L10TC
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 50 mW | METAL OXIDE FILM | VARISTOR | 30 V | 5.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | TR, 14 INCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | |||
|
RV470L10AD
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 50 mW | METAL OXIDE FILM | VARISTOR | 30 V | 5.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | AMMO PACK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | |||
|
RV470L14TC
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 100 mW | METAL OXIDE FILM | VARISTOR | 30 V | 10 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | TR, 14 INCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 17 mm | 17 mm | 5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | |||
|
RV470L07BV-HE
SEI Stackpole Electronics Inc
|
Check for Price | Active | VARISTOR | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | |||||||||||||||||||||||||
|
RV470L10TD
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 50 mW | METAL OXIDE FILM | VARISTOR | 30 V | 5.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | TR, 14 INCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc | |||
|
RV470K07T
SEI Stackpole Electronics Inc
|
Check for Price | Active | 10 % | 20 mW | METAL OXIDE | VARISTOR | 30 V | 2.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | UL | 85 °C | -40 °C | 2 | TR, 14 INCH | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 9 mm | 9 mm | 4.9 mm | STACKPOLE ELECTRONICS INC | compliant | EAR99 | 8533.40.40.00 | Radial | ||||
|
RV470L10BC
SEI Stackpole Electronics Inc
|
Check for Price | Yes | Active | 15 % | 50 mW | METAL OXIDE FILM | VARISTOR | 30 V | 5.5 J | THROUGH HOLE MOUNT | NO | 38 V | e1 | 85 °C | -40 °C | 2 | BULK | Tin/Silver/Copper (Sn96.5Ag3.0Cu0.5) | RADIAL | WIRE | 14 mm | 14 mm | 5 mm | STACKPOLE ELECTRONICS INC | RADIAL LEADED | compliant | EAR99 | 8533.40.40.00 | Disc |