Parametric results for: RV0805E4751BNT under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rv0805e4751bnt
Select parts from the table below to compare.
Compare
Compare
RV0805E4751BNT
Vishay Intertechnologies
$6.5340 Yes Active 4.75 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE 70 °C YES 50 V e2 CECC40401-010 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 627 µm 2.062 mm 1.397 mm VISHAY INTERTECHNOLOGY INC CHIP compliant
RV0805E4751BNT
Vishay Sfernice
Check for Price Yes Yes Active 4.75 kΩ 0.1 % 200 mW 0805 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE 70 °C YES 50 V e2 CECC40401-010 155 °C -55 °C Rectangular 2 TR, PLASTIC TIN SILVER OVER NICKEL WRAPAROUND 627 µm 2.062 mm 1.397 mm VISHAY INTERTECHNOLOGY INC SMT, 0805 compliant EAR99 8533.21.00.30