Parametric results for: RV0603E1001BNTF under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rv0603e1001bntf
Select parts from the table below to compare.
Compare
Compare
RV0603E1001BNTF
Vishay Intertechnologies
Check for Price Buy Yes Active 1 kΩ 0.1 % 125 mW 0603 SURFACE MOUNT SMT 25 ppm/°C FIXED RESISTOR THIN FILM HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE 70 °C YES 50 V e2 CECC40401-010 155 °C -55 °C Rectangular 2 TR, PLASTIC Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier WRAPAROUND 627 µm 1.672 mm 877 µm VISHAY INTERTECHNOLOGY INC CHIP unknown EAR99 8533.21.00.30