Filter Your Search
1 - 1 of 1 results
|
RV0505Y161JNT
Vishay Intertechnologies
|
Check for Price | Yes | Active | 160 Ω | 5 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | HIGH PRECISION, LASER TRIMMABLE, NON INDUCTIVE | 70 °C | YES | 50 V | e2 | CECC40401-010 | 155 °C | -55 °C | Rectangular | 2 | TR, PLASTIC | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 627 µm | 1.502 mm | 1.397 mm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | EAR99 | 8533.21.00.30 |