Filter Your Search
1 - 1 of 1 results
|
RV050510PPM1K20.1%N
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 1.2 kΩ | 0.1 % | 125 mW | 0505 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | YES | 50 V | e2 | 155 °C | -55 °C | Chip | 2 | Waffle Pack | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 1.35 mm | 1.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 |