Filter Your Search
1 - 1 of 1 results
|
RV-3.33.3S/R8
RECOM Power Inc
|
$37.2388 | Yes | Active | 3.3 V | 3.3 V | 3.63 V | 2.97 V | 3.135 V | 3.465 V | 600 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 78 % | 20 % | 1 | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DIP-24/14 | compliant | EAR99 | RECOM Power |