Filter Your Search
1 - 3 of 3 results
|
RV-3.312D/P
RECOM Power Inc
|
$24.9519 | Yes | Yes | Active | 3.3 V | 12 V | 3.63 V | 2.97 V | 11.4 V | 12.6 V | 85 mA | 2 | NO | NO | -12 V ADDITIONAL OUTPUT ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 75 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-T14 | Not Qualified | UL, CSA, EN, IEC | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DIP-24/14 | compliant | EAR99 | RECOM Power | ||||
|
RV-3.312D/P/R8
RECOM Power Inc
|
$39.8466 | Yes | Active | 3.3 V | 12 V | 3.63 V | 2.97 V | 11.4 V | 12.6 V | 85 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | ||||
|
RV-3.312D/P/R6.4
RECOM Power Inc
|
$43.1633 | Yes | Active | 3.3 V | 12 V | 3.63 V | 2.97 V | 11.4 V | 12.6 V | 85 mA | 2 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 86 % | 10 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DIP-24/14 | compliant | EAR99 | RECOM Power |