Parametric results for: RV-0515S/R6.4 under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rv0515sr64
Select parts from the table below to compare.
Compare
Compare
RV-0515S/R6.4
RECOM Power Inc
$30.4511 Yes Active 5 V 15 V 5.5 V 4.5 V 14.25 V 15.75 V 132 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE VOLTAGE-MODE 88 % 10 % 1 0.0707 Vrms HYBRID INDUSTRIAL 2 W R-PDMA-P14 e3 Not Qualified UL, CSA, EN, IEC 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 14.4 mm 32.35 mm 11.6 mm RECOM POWER GMBH DMA, compliant EAR99 RECOM Power