Filter Your Search
1 - 4 of 4 results
|
RV-0505S/P
RECOM Power Inc
|
$19.3362 | Yes | Active | 15 V | 5 V | 16.5 V | 13.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | SEATED HGT CALCULATED | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 2 W | R-XDMA-T14 | Not Qualified | 90 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | UNSPECIFIED | DIP | DIP14/24,.6 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 32.35 mm | 11.35 mm | RECOM POWER GMBH | DIP, DIP14/24,.6 | compliant | EAR99 | RECOM Power | ||||||||||
|
RV-0505S/P/R6.4
RECOM Power Inc
|
$28.0468 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DIP-24/14 | compliant | EAR99 | RECOM Power | |||||
|
RV-0505S/P/R8
RECOM Power Inc
|
$37.0030 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 400 mA | 1 | NO | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | VOLTAGE-MODE | 80 % | 15 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | INDUSTRIAL | 2 W | R-PDMA-P14 | e3 | Not Qualified | UL, CSA, EN, IEC | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 14.4 mm | 32.35 mm | 11.6 mm | RECOM POWER GMBH | DMA, | compliant | EAR99 | RECOM Power | |||||
|
RV-0.505S/P
RECOM Power Inc
|
Check for Price | Active | DC-DC UNREGULATED POWER SUPPLY MODULE | e3 | NOT SPECIFIED | NOT SPECIFIED | Tin (Sn) | RECOM POWER GMBH | , | compliant | EAR99 | 2019-08-27 |