Filter Your Search
1 - 3 of 3 results
|
RURP860CC
Intersil Corporation
|
Check for Price | No | Transferred | 8 A | 1.5 V | 70 ns | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RURP860CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 1.2 V | 70 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||
|
RURP860CC
Harris Semiconductor
|
Check for Price | Transferred | 8 A | 1.5 V | 70 ns | 100 µA | 75 W | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | 175 °C | -65 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |