Filter Your Search
1 - 8 of 8 results
|
RURP820
Harris Semiconductor
|
Check for Price | No | Transferred | 8 A | 975 mV | 30 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||
|
RURP820CC
Intersil Corporation
|
Check for Price | No | Transferred | 8 A | 970 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||
|
RURP820CC
Rochester Electronics LLC
|
Check for Price | Active | 3 A | 35 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 100 A | 1 | COMMERCIAL | R-PSFM-T3 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | R-PSFM-T3 | |||||||||||||||
|
RURP820CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 895 mV | 30 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-220AB | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||||
|
RURP820
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 8 A | 895 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 | ||||||
|
RURP820
Rochester Electronics LLC
|
Check for Price | Active | 8 A | 30 ns | 50 W | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | COMMERCIAL | R-PSFM-T2 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | ROCHESTER ELECTRONICS INC | unknown | R-PSFM-T2 | ||||||||||||
|
RURP820
Intersil Corporation
|
Check for Price | No | Transferred | 8 A | 975 mV | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 200 V | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T2 | e0 | TO-220AC | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||
|
RURP820CC
Harris Semiconductor
|
Check for Price | No | Transferred | 3 A | 975 mV | 35 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 200 V | 2 | ULTRA FAST RECOVERY | 100 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 |