Filter Your Search
1 - 3 of 3 results
|
RURH1560CC
Intersil Corporation
|
Check for Price | No | Transferred | 15 A | 1.5 V | 60 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
RURH1560CC
Harris Semiconductor
|
Check for Price | No | Transferred | 15 A | 1.5 V | 60 ns | 100 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | 175 °C | -55 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Tin/Lead (Sn/Pb) | THROUGH-HOLE | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | R-PSFM-T3 | |||
|
RURH1560CC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 15 A | 1.5 V | 60 ns | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 600 V | 2 | AVALANCHE | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSFM-T3 | e0 | TO-218AC | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.80 |