Filter Your Search
1 - 10 of 10 results
|
RURD4120S9A-F085
onsemi
|
$0.6994 | Yes | Active | 4 A | 1.9 V | 90 ns | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | 40 A | 175 °C | ON SEMICONDUCTOR | TO-252 3L (DPAK) | ROHS COMPLIANT PACKAGE-2 | 369AS | not_compliant | onsemi | ||||||||||||||||||||||||||||||
|
RURD4120S9A_F085
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Transferred | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | DPAK | ROHS COMPLIANT PACKAGE-2 | TO252 (D-PAK), MOLDED, 3 LEAD,OPTION AA&AB | not_compliant | 3 | EAR99 | 8541.10.00.80 | ||||
|
RURD4120S9A_F085
onsemi
|
Check for Price | Yes | Active | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | ON SEMICONDUCTOR | ROHS COMPLIANT PACKAGE-2 | not_compliant | onsemi | EAR99 | 8541.10.00.80 | |||||||
|
RURD4120S9A
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 4 A | 2.1 V | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e3 | TO-252 | 1 | 175 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
RURD4120S
Intersil Corporation
|
Check for Price | No | Transferred | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||
|
RURD4120S
Harris Semiconductor
|
Check for Price | No | Transferred | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||
|
RURD4120S
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 90 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | e0 | TO-252 | 175 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSSO-G2 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
|
RURD4120S9A
Intersil Corporation
|
Check for Price | No | Obsolete | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | INTERSIL CORP | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||||||
|
RURD4120S9A
Harris Semiconductor
|
Check for Price | Transferred | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREEWHEELING DIODE | ULTRA FAST SOFT RECOVERY | 40 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -65 °C | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | HARRIS SEMICONDUCTOR | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
RURD4120S9A_SB82080
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Active | 4 A | 2.1 V | 90 ns | 100 µA | 50 W | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | AVALANCHE | FREE WHEELING DIODE, HIGH RELIABILITY, PD-CASE | ULTRA FAST RECOVERY | 40 A | 1 | R-PSSO-G2 | e3 | TO-252 | 1 | 175 °C | -65 °C | 260 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | FAIRCHILD SEMICONDUCTOR CORP | R-PSSO-G2 | compliant |