Parametric results for: RUEF400K under Non-linear Resistors

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: ruef400k
Select parts from the table below to compare.
Compare
Compare
RUEF400K-2
TE Connectivity
Check for Price Yes Transferred 50 mΩ 2.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.01-0.03 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 30 V CSA, TUV, UL 85 °C 2 RECTANGULAR PACKAGE TR RADIAL WIRE 21.3 mm 14 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70
RUEF400K-AP
Littelfuse Inc
Check for Price Yes Yes Active PTC RESETTABLE FUSE RUEF LITTELFUSE INC unknown EAR99 8533.40.80.70 LITTELFUSE
RUEF400K-2
Littelfuse Inc
Check for Price Yes Yes Active 50 mΩ 2.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.01-0.03 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C 2 RECTANGULAR PACKAGE TR Matte Tin (Sn) RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT compliant EAR99 8533.40.80.70 LITTELFUSE
RUEF400K
Littelfuse Inc
Check for Price Yes Yes Active 50 mΩ 2.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.01-0.03 THROUGH HOLE MOUNT NO TEMPERATURE SENSING e3 85 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) RADIAL WIRE LITTELFUSE INC RADIAL LEADED, ROHS COMPLIANT compliant LITTELFUSE
RUEF400K
TE Connectivity
Check for Price Yes Transferred 50 mΩ 2.5 W PTC RESETTABLE FUSE RESISTANCE RANGE(MIN-MAX): 0.01-0.03 THROUGH HOLE MOUNT NO TEMPERATURE SENSING 30 V e3 CSA, TUV, UL 85 °C 2 RECTANGULAR PACKAGE BULK RADIAL WIRE 21.3 mm 14 mm 3 mm TE CONNECTIVITY LTD RADIAL LEADED, ROHS COMPLIANT unknown EAR99 8533.40.80.70