Filter Your Search
1 - 2 of 2 results
|
RU73X2A68R1ATDF
TE Connectivity
|
Check for Price | Active | 68.1 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
RU73X2A68R1ATD
TE Connectivity
|
Check for Price | Active | 68.1 Ω | 0.05 % | 100 mW | 0805 | SURFACE MOUNT | SMT | 2 ppm/°C | FIXED RESISTOR | THIN FILM | ULTRA PRECISION | 70 °C | YES | 100 V | 155 °C | -55 °C | RECTANGULAR PACKAGE | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 2 mm | 1.25 mm | TE CONNECTIVITY LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |