Parametric results for: RU73X1E1K54LTD under Thin Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ru73x1e1k54ltd
Select parts from the table below to compare.
Compare
Compare
RU73X1E1K54LTDF
TE Connectivity
Check for Price Yes Obsolete 1.54 kΩ 0.01 % 63 mW 0402 SURFACE MOUNT SMT 3 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR WRAPAROUND 300 µm 1 mm 500 µm 1mm x .5mm x .3mm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30 TE Connectivity
RU73X1E1K54LTD
TE Connectivity
Check for Price Active 1.54 kΩ 0.01 % 63 mW 0402 SURFACE MOUNT SMT 2 ppm/°C FIXED RESISTOR THIN FILM ULTRA PRECISION 70 °C YES 25 V 155 °C -55 °C RECTANGULAR PACKAGE 2 TR, Paper, 7 Inch WRAPAROUND 300 µm 1 mm 500 µm TE CONNECTIVITY LTD CHIP unknown EAR99 8533.21.00.30