Filter Your Search
1 - 2 of 2 results
|
RU-050505/HP
RECOM Power Inc
|
$16.3323 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.75 V | 5.25 V | 100 mA | 2 | NO | NO | ALSO OUTPUT VOLTAGE V2 5VDC ALSO AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 1 W | R-PSMA-T6 | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SIP6/7,.05 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | Tin (Sn) | THROUGH-HOLE | 2.54 mm | SINGLE | 6 mm | 19.6 mm | 10.7 mm | RECOM POWER GMBH | , SIP6/7,.05 | compliant | EAR99 | RECOM Power | ||
|
RU-050505/H
RECOM Power Inc
|
$17.7358 | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 100 mA | 2 | NO | DC-DC UNREGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1 W | e3 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SIP6/7,.05 | NO | Tin (Sn) | 2.54 mm | SINGLE | RECOM POWER GMBH | , SIP6/7,.05 | compliant | EAR99 | RECOM Power |