Filter Your Search
1 - 1 of 1 results
|
RTX2576R8DETE
Ralec
|
Check for Price | Yes | Active | 76.8 Ω | 0.5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Embossed, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.2 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | 8533.21.00.30 |