Parametric results for: RTX252803FETE under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtx252803fete
Select parts from the table below to compare.
Compare
Compare
RTX252803FETE
Ralec
Check for Price Yes Active 280 kΩ 1 % 1 W 2512 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 125 °C -55 °C Rectangular 2 TR, Embossed, 7 Inch Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 6.35 mm 3.2 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30