Filter Your Search
1 - 1 of 1 results
|
RTX065112CBTP
Ralec
|
Check for Price | Yes | Active | 51.1 kΩ | 0.25 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.6 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | 8533.21.00.30 |