Parametric results for: RTX062213BETP under Thin Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtx062213betp
Select parts from the table below to compare.
Compare
Compare
RTX062213BETP
Ralec
Check for Price Buy Yes Active 221 kΩ 0.1 % 250 mW 1206 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR THIN FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.6 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30