Filter Your Search
1 - 1 of 1 results
|
RTT201330FE2
Ralec
|
Check for Price | Yes | Obsolete | 133 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Plastic, 10 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | 24.9684 | 4.54 | 113.35653599999999 | Military: -55C to +155C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-01-23 | 100 | YES | 7440-02-0, 13463-67-7, 1333-86-4, 1317-36-8 | DRC Conflict Free | CMRT V4.10 |