Parametric results for: RTT121200FP2 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt121200fp2
Select parts from the table below to compare.
Compare
Compare
RTT121200FP2
Ralec
Check for Price Yes Active 120 Ω 1 % 500 mW 1210 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 TR, 10 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.05 mm 2.55 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30