Filter Your Search
1 - 1 of 1 results
|
RTT064640DP3
Ralec
|
Check for Price | Yes | Active | 464 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, 13 Inch | Bright Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 500 µm | 3.05 mm | 1.55 mm | RALEC ELECTRONIC CORP | compliant | EAR99 | 8533.21.00.30 |