Parametric results for: RTT0543R0FTP under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt0543r0ftp
Select parts from the table below to compare.
Compare
Compare
RTT0543R0FTP
Ralec
Check for Price Yes Active 43 Ω 1 % 125 mW 0805 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 150 V e3 155 °C -55 °C Rectangular 2 TR, 7 Inch Bright Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 500 µm 2 mm 1.25 mm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30