Parametric results for: RTT028450FTH under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: rtt028450fth
Select parts from the table below to compare.
Compare
Compare
RTT028450FTH
Ralec
Check for Price Yes Active 845 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 300 µm 1 mm 500 µm RALEC ELECTRONIC CORP compliant EAR99 8533.21.00.30