Filter Your Search
1 - 1 of 1 results
|
RTT013571DH5
Ralec
|
Check for Price | Yes | Active | 3.57 kΩ | 0.5 % | 50 mW | 0201 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 25 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 230 µm | 600 µm | 300 µm | RALEC ELECTRONIC CORP | compliant | EAR99 | 8533.21.00.30 |