Filter Your Search
1 - 1 of 1 results
|
RTS3T024
TE Connectivity
|
$6.3404 | Yes | Active | 24 V | 400 mW | 1.44 kΩ | 16 A | 400 V | 16 A | 25000 Cycle(s) | SPST | MOMENTARY | POWER/SIGNAL RELAY | DC | 17 mA | 16.8 V | 2.4 V | 24 V | 16A@250VAC | 5000 Vrms | 1250 Vrms | Random | 14 ms | 9 ms | CSA; CUL; UL; VDE | -40 °C | 85 °C | AC | TUNGSTEN | PANEL MOUNT | 7 | BOX; TUBE | 1 FORM A | RT2 | NO | SOLDER/QUICK CONNECT | 12.7 mm | 15.7 mm | 29 mm | 29mm x 12.7mm x 15.7mm | 0.08899923799847599 inch | 14 g | TE CONNECTIVITY LTD | ROHS COMPLIANT | compliant | TE Connectivity |