Filter Your Search
1 - 2 of 2 results
|
RTO050FR0100JTE1
Vishay Intertechnologies
|
$13.7878 | Yes | Active | 10 mΩ | 5 % | 50 W | THROUGH HOLE MOUNT | Radial | 900 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.25W | 25 °C | NO | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | Tin/Copper/Silver (Sn/Cu/Ag) | WIRE | 800 µm | 13.7 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | TO-220 | compliant | ||||
|
RTO050FR0100JTE1
Vishay Sfernice
|
Check for Price | Yes | Active | 10 mΩ | 5 % | 50 W | THROUGH HOLE MOUNT | Radial | 900 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | FREE AIR POWER: 2.25W | 25 °C | NO | 500 V | 155 °C | -55 °C | Rectangular | 2 | TUBE | Tin/Copper/Silver (Sn/Cu/Ag) | WIRE | 800 µm | 13.7 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | Radial, | unknown | EAR99 | 8533.29.00.00 |