Filter Your Search
1 - 2 of 2 results
|
RTO020F91R00JTE3
Vishay Intertechnologies
|
Check for Price | Yes | Active | 91 Ω | 5 % | 2 W | 4018 | THROUGH HOLE MOUNT | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED POWER DISSIPATED USING HEATSINK: 20W | 25 °C | NO | 250 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 800 µm | 13.7 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | TO 220, ROHS COMPLIANT | compliant | |||||
|
RTO020F91R00JTE3
Vishay Sfernice
|
Check for Price | Yes | Yes | Active | 91 Ω | 5 % | 2 W | 4018 | THROUGH HOLE MOUNT | Radial | 150 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | RATED POWER DISSIPATED USING HEATSINK: 20W | 25 °C | NO | 250 V | e3 | MIL-STD-202 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TUBE | Matte Tin (Sn) | WIRE | 800 µm | 13.7 mm | 5.08 mm | 15 mm | 10.1 mm | 4.5 mm | VISHAY INTERTECHNOLOGY INC | Radial, 4018 | compliant | EAR99 | 8533.21.00.90 |