Filter Your Search
1 - 6 of 6 results
|
RTL8100BL-GR
Realtek Semiconductor
|
Check for Price | Obsolete | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | ||||
|
RTL8100BL
Realtek Semiconductor
|
Check for Price | Obsolete | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | ASYNC, BIT | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | LQFP-100 | unknown | 8542.31.00.01 | |||
|
RTL8100B
Realtek Semiconductor
|
Check for Price | Obsolete | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | ASYNC, BIT | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.3 mm | 20 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | QFP-100 | unknown | 8542.31.00.01 | ||
|
RTL8100B-LF
Realtek Semiconductor
|
Check for Price | Obsolete | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | ASYNC, BIT | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.3 mm | 20 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | ||||
|
RTL8100BL-LF
Realtek Semiconductor
|
Check for Price | Obsolete | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | ASYNC, BIT | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 | ||||
|
RTL8100B-GR
Realtek Semiconductor
|
Check for Price | Obsolete | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ETHERNET | ASYNC, BIT | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.3 mm | 20 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | , | unknown | 8542.31.00.01 |