Filter Your Search
1 - 10 of 12 results
|
RTL8100CL-LF
Realtek Semiconductor
|
$1.8800 | Contact Manufacturer | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
RTL8100C
Realtek Semiconductor
|
Check for Price | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QFP, QFP128,.67X.93,20 | |||||||||||||
|
RTL8100L
Realtek Semiconductor
|
Check for Price | Obsolete | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||
|
RTL8100BL-GR
Realtek Semiconductor
|
Check for Price | Obsolete | ETHERNET | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | MIL STD 1553A; MIL STD 1553B; MIL STD 1760; STANAG 3838 | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | S-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | , | ||||
|
RTL8100C-LF
Realtek Semiconductor
|
Check for Price | Contact Manufacturer | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.67X.93,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | ||||||||||||||
|
RTL8100BL
Realtek Semiconductor
|
Check for Price | Obsolete | ETHERNET | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | COMMERCIAL | S-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 500 µm | QUAD | 1.7 mm | 14 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | LQFP-100 | |||
|
RTL8100
Realtek Semiconductor
|
Check for Price | Obsolete | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | , | |||||||||||||||||||||||||||||||||||
|
RTL8100B
Realtek Semiconductor
|
Check for Price | Obsolete | ETHERNET | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | COMMERCIAL | R-PQFP-G100 | Not Qualified | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.3 mm | 20 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QFP-100 | ||
|
RTL8100CL
Realtek Semiconductor
|
Check for Price | Obsolete | YES | 5 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | NO | ASYNC, BIT | 1 | 5.5 V | 4.5 V | COMMERCIAL | R-PQFP-G128 | Not Qualified | 70 °C | 128 | PLASTIC/EPOXY | QFP | QFP128,.63X.87,20 | RECTANGULAR | FLATPACK | GULL WING | 500 µm | QUAD | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | QFP, QFP128,.63X.87,20 | |||||||||||||
|
RTL8100B-LF
Realtek Semiconductor
|
Check for Price | Obsolete | ETHERNET | 32 | 100 MBps | 25 MHz | YES | 3.3 V | SERIAL IO/COMMUNICATION CONTROLLER, LAN | CMOS | YES | ASYNC, BIT | NRZI | YES | 3 | 4 | 330 mA | 3.6 V | 3 V | R-PQFP-G100 | 70 °C | 100 | PLASTIC/EPOXY | QFP | QFP100,.75X.99 | RECTANGULAR | FLATPACK | GULL WING | 650 µm | QUAD | 3.3 mm | 20 mm | 14 mm | REALTEK SEMICONDUCTOR CORP | unknown | 8542.31.00.01 | , |