Filter Your Search
1 - 4 of 4 results
|
RTF128251A
Dubilier
|
Check for Price | Yes | Obsolete | 8.25 kΩ | 0.1 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RTF12(ABC TOL) | 150 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 500 µm | 2 mm | 1.25 mm | DUBILIER | unknown | EAR99 | ||
|
RTF128251A15PPM
Dubilier
|
Check for Price | Yes | Obsolete | 8.25 kΩ | 0.1 % | 125 mW | 0805 | SMT | 15 ppm/°C | FIXED RESISTOR | THIN FILM | RTF12(ABC TOL) | 150 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 500 µm | 2 mm | 1.25 mm | DUBILIER | unknown | EAR99 | ||
|
RTF128251A25PPM
Dubilier
|
Check for Price | Yes | Obsolete | 8.25 kΩ | 0.1 % | 125 mW | 0805 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RTF12(ABC TOL) | 150 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 500 µm | 2 mm | 1.25 mm | DUBILIER | unknown | EAR99 | ||
|
RTF128251A10PPM
Dubilier
|
Check for Price | Yes | Obsolete | 8.25 kΩ | 0.1 % | 125 mW | 0805 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RTF12(ABC TOL) | 150 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 500 µm | 2 mm | 1.25 mm | DUBILIER | unknown | EAR99 |