Filter Your Search
1 - 3 of 3 results
|
RTF1001472A10PPM
Dubilier
|
Check for Price | Yes | Obsolete | 14.7 kΩ | 0.1 % | 750 mW | 2512 | SMT | 10 ppm/°C | FIXED RESISTOR | THIN FILM | RTF100(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 6.35 mm | 3.2 mm | DUBILIER | unknown | EAR99 | ||
|
RTF1001472A
Dubilier
|
Check for Price | Yes | Obsolete | 14.7 kΩ | 0.1 % | 750 mW | 2512 | SMT | 50 ppm/°C | FIXED RESISTOR | THIN FILM | RTF100(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 6.35 mm | 3.2 mm | DUBILIER | unknown | EAR99 | ||
|
RTF1001472A25PPM
Dubilier
|
Check for Price | Yes | Obsolete | 14.7 kΩ | 0.1 % | 750 mW | 2512 | SMT | 25 ppm/°C | FIXED RESISTOR | THIN FILM | RTF100(ABC TOL) | 200 V | 125 °C | -55 °C | Chip | 2 | TR, 7/13 Inch | 550 µm | 6.35 mm | 3.2 mm | DUBILIER | unknown | EAR99 |