Parametric results for: RTE24024F under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: rte24024f
Select parts from the table below to compare.
Compare
Compare
RTE24024F
TE Connectivity
$3.5411 Yes Active 24 V 400 mW 1.44 kΩ 8 A 400 V 30 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 2000VA@400VAC 8A@250VAC 8A@30VDC 5000 Vrms 1000 Vrms Random 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC SILVER NICKEL PANEL MOUNT 8 BOX; TUBE 2 FORM C IMMERSION CLEANABLE CASE NO SOLDER/QUICK CONNECT 12.7 mm 15.7 mm 29 mm 29mm x 12.7mm x 15.7mm 0.003599187198374397 inch 13 g TE CONNECTIVITY LTD ROHS COMPLIANT compliant EAR99 8536.41.00.20 TE Connectivity
RTE24024F
TE Connectivity / Elcon Power Connectors
Check for Price Yes Transferred 400 mW 1.44 kΩ 8 A 250 V 30 V 8 A 30000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 17 mA 16.8 V 2.4 V 24 V 8A@250VAC 8A@30VDC 15 ms 6 ms UL; VDE -40 °C 85 °C AC/DC THROUGH HOLE-STRAIGHT MOUNT BOX IMMERSION CLEANABLE CASE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm X 12.7mm X 15.7mm TYCO ELECTRONICS ELCON ROHS COMPLIANT unknown EAR99 8536.41.00.20 TE Connectivity