Parametric results for: RTC34012F under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rtc34012f
Select parts from the table below to compare.
Compare
Compare
RTC34012F
TE Connectivity / Elcon Power Connectors
Check for Price Transferred 400 mW 360 Ω SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 15 ms 6 ms CSA; UL; VDE -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT IMMERSION CLEANABLE CASE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm X 12.7mm X 15.7mm TYCO ELECTRONICS ELCON unknown EAR99
RTC34012F
TE Connectivity
Check for Price Active 400 mW 360 Ω SPST MOMENTARY POWER/SIGNAL RELAY DC 33 mA 8.4 V 1.2 V 12 V 15 ms 6 ms CSA; UL; VDE -40 °C 85 °C DC THROUGH HOLE-STRAIGHT MOUNT IMMERSION CLEANABLE CASE NO SOLDER 12.7 mm 15.7 mm 29 mm 29mm X 12.7mm X 15.7mm TE CONNECTIVITY LTD unknown EAR99