Parametric results for: RTC-65271 under Timers or RTCs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: rtc65271
Select parts from the table below to compare.
Compare
Compare
RTC-65271
Seiko Epson Corporation
Check for Price No Obsolete 4146 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK MOS PARALLEL, DIRECT ADDRESS Y 8 15 mA 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-T28 Not Qualified e0 70 °C -10 °C 28 PLASTIC/EPOXY DIP DIP28(UNSPEC) RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.75 mm 15.24 mm SEIKO EPSON CORP DIP, DIP28(UNSPEC) unknown EAR99 8542.39.00.01
RTC-65271
Epson Electronics America Inc
Check for Price No Obsolete 4146 8 32 kHz NO 5 V TIMER, REAL TIME CLOCK MOS PARALLEL, DIRECT ADDRESS Y 8 15 mA 5.5 V 4.5 V COMMERCIAL SECONDS NO R-PDIP-T28 Not Qualified e0 70 °C -10 °C 28 PLASTIC/EPOXY DIP DIP28(UNSPEC) RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 9.75 mm 15.24 mm SEIKO EPSON CORP DIP, DIP28(UNSPEC) unknown EAR99 8542.39.00.01 DIP 28